• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TLA050015R0132 MKey8ER 24VDC Selector switch + enclosure Rotary switch 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Selector switch

Switch/button features

+ enclosure

Operation type

Rotary switch

Functions

Mechanical lock

Contact type

2 breakers

4 makers

Type

0

IP67

Max. temperature

40 °C

Length

97 mm

Width

46 mm

Content

1 pc(s)

Dim

(L x W) 97 mm x 46 mm

Type

MKey8ER 24VDC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319763 ABB 2TLA050015R0132 MKey8ER 24VDC Selector switch + enclosure Rotary switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2319763 ABB 2TLA050015R0132 MKey8ER 24VDC Selector switch + enclosure Rotary switch 1 pc(s) Piece

Description

OBEA01 auxiliary contact 1 NC contact

This text is machine translated.

What kind of Actuators & Buttons are you looking for?