• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 6342-24G-101 2CKA006310A0121 Input module 3 installation slots (L x W x H) 180 x 136 x 47 cm White, Traffic white 1

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input module

Switch/button features

3 installation slots

Material

Plastic

Factory colour

White

Traffic white

Length

180 cm

Width

136 cm

Height

47 cm

Dim

(L x W x H) 180 x 136 x 47 cm

IP21

Content

1 pc(s)

Type

6342-24G-101

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333767 ABB 6342-24G-101 2CKA006310A0121 Input module 3 installation slots (L x W x H) 180 x 136 x 47 cm White, Traffic white 1

User & Safety Instructions

User & Safety Instructions 2333767 ABB 6342-24G-101 2CKA006310A0121 Input module 3 installation slots (L x W x H) 180 x 136 x 47 cm White, Traffic white 1

Description

Programmable multi-function control element.For installation in the basic carrier 1-fold, 2-fold and 3-fold (6346/10-101, 6346/11-101 and 6346/12-101).Support of KNX functions through innovative color concept (yellow=lighting, blue=blinds, orange=RTR

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?