• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 6342-825-101 2CKA006310A0120 Input module (L x W x H) 180 x 136 x 47 cm Black 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Input module

Material

Glass

Factory colour

Black

Length

180 cm

Width

136 cm

Height

47 cm

Dim

(L x W x H) 180 x 136 x 47 cm

IP21

Content

1 pc(s)

Type

6342-825-101

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335054 ABB 6342-825-101 2CKA006310A0120 Input module (L x W x H) 180 x 136 x 47 cm Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2335054 ABB 6342-825-101 2CKA006310A0120 Input module (L x W x H) 180 x 136 x 47 cm Black 1 pc(s) Piece

Description

Programmable multi-function control element.For installation in the basic carrier 1-fold, 2-fold and 3-fold (6346/10-101, 6346/11-101 and 6346/12-101).Support of KNX functions through innovative color concept (yellow=lighting, blue=blinds, orange=RTR

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?