

Timer
230 V
1-channel
DW1
2CSM222531R1000
(L x W x H) 87 x 35 x 65 mm
5 years
35 mm
65 mm
87 mm
0
DIN rail
35
65 mm
87 mm
1
0
1
FALSE
TRUE
FALSE
Change-over contact (NO/NC)
FALSE
2
FALSE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
TRUE
AC
TRUE
TRUE
FALSE
TRUE
5
0
1 min
1 min
16 A
TRUE
IP20
0.5 s
TRUE
FALSE
500 W
yes
Datasheet 3103176 ABB DW1 Timer 230 V
User & Safety Instructions 3103176 ABB DW1 Timer 230 V