• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E-Klips AH814-GM2632 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R0655 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AH814-GM2632 E-Clips form bracket horizontally to 8-14mm + pipe clamp 26-32mm, lockable

  • Secure attachment: Specially developed for the assembly of line protection tubes on steel beams with a thickness of 8–14 mm.
  • Optimal corrosion protection: High quality F8+ zinc phosphate coating (chrome-free, two-stage with waterproof top layer), suitable for indoor and outdoor areas with a slightly corrosive environment.
  • High load capacity: Vertical load limit of up to 12 kg.
  • Precise fit: Suitable for pipe diameters from 26–32 mm (corresponds to PG type 21).
  • Installation without any tools: Fast and simple installation without drilling or additional screws

Technical specifications

  • Suitable for a pipe/cable diameter of 26-32 mm (corresponds to PG type 21)
  • Clamping range (T): For carrier thicknesses of 8-14 mm
  • Corrosion protection: At least 600 hours of salt spray resistant to ASTM-B695-90
Product type

Rail bracket

Material

Spring steel

Content

25 pc(s)

Shape

AH814-GM2632

Material properties

corrosion-protected

tempered

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3744127 ABB E-Klips AH814-GM2632 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R0655 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3744127 ABB E-Klips AH814-GM2632 Trägerklammer waagrecht Rail bracket Spring steel 7TCA084030R0655 25 pc(s)

Description

Optimise your electrical installation with the tried and tested E-clips spring steel fixing systems from ABB. The carrier clamp AH814-GM2632 is the ideal solution for a quick, easy and reliable installation of pipe protection tubes on a wide range of steel structures.Thanks to the innovative F8+ coating, this clamp offers an excellent corrosion protection of over 600 hours of salt spray resistance and is thus well equipped for both indoor and outdoor applications. Save precious time on the construction site: The intelligent design eliminates the need to manufacture complex holders or completely drill holes. You can rely on proven quality made of low carbon steel (C67S) manufactured according to strict DIN standards for maximum safety and durability.

This text is machine translated.

Scope of delivery

  • 25 per packaging unit (VPE)