• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB E217-16-10C220 Illuminated push button momentary IP20 1 pc(s)

Product type
Illuminated push button
Lighting type
LED
Contact type
1 maker
Width
9 mm
IP rating
IP20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated push button

Switch/button features

illuminable

Casing/button colour

Red

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Contact type

1 maker

Width

9 mm

Recess depth

68 mm

IP20

Content

1 pc(s)

Switching current (inductive)

16 A

Type

E217-16-10C220

DC

TRUE

75 mm

LED

0.5

IP20

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2320842 ABB E217-16-10C220 Illuminated push button momentary IP20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2320842 ABB E217-16-10C220 Illuminated push button momentary IP20 1 pc(s)

Description

The buttons with LED are equipped with a contact (NO contact or NC contact). The different colors of the LED lights are based on the DIN60204-1 (color coding control panels and their meaning). The width is always 9 mm (0.5 TE). The buttons with LED are ideal for signaling or reporting back the operating status of the controlled consumers.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation