• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB JTB-500 JTB-500 Cable tie 112 mm, 141 mm, 186 mm 4.70 mm Black 500 pc(s)

Product type
Cable tie
Content
500 pc(s)
Cable tie length
112 mm
141 mm
186 mm
Cable tie width
4.70 mm
Dim
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ty-Fast® Cable tie in plastic can

  • 'Bureau Veritas' logo featuring an oval emblem depicting a female figure holding a torch, surrounded by text and the number '1828'.
  • Award image for ABB JTB-500 JTB-500 Cable tie 112 mm, 141 mm, 186 mm 4.70 mm Black 500 pc(s)
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image shows the 'Lloyd's Register' logo above the text 'Type Approved' on a black background.

Technical specifications

  • Flammability class: UL 94 V-2
  • Silicone free.
Dim
Product type

Cable tie

Content

500 pc(s)

Factory colour

Black

Cable tie length

112 mm

141 mm

186 mm

Cable tie width

4.70 mm

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Writing area
Halogen-free

No

Fire protection properties

UL 94 V-2

Manufacturer part #

JTB-500

Material (details)

Polyamide 6.6

Minimum holding force

80, 180 and 220 N

RoHS-compliant
Type

JTB-500

Operating temperature

-40 °C up to +85 °C

Temperature range

-40 - +85 °C

Description

These standard cable ties made fully of plastic in a convenient plastic can are an ideal product when small quantities are needed for various applications. Three common cable tie sizes are contained.

Scope of delivery

  • 200 x TY100 (112 x 2.4 mm)
  • 100 x TY125 (141 x 3.6 mm)
  • 200 x TY175 (186 x 4.7 mm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.