• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB KNX 2CDG110090R0011 Binary input BE/S4.20.2.1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width in division units: 2
  • Bus module removable: No.
  • With LED display: Yes
  • Number of inputs: 4
  • With bus connection: Yes
  • Bidirectional radio: No.
  • Bus system Powernet: No.
  • Other bus systems: None
  • KNX bus system: Yes
  • Bus system Radio bus: No.
  • Bus system LON: No.
  • KNX radio bus system: No.
  • Protection class (IP): IP20
  • Min Depth of device socket: 64.5
  • Mounting type: REG
  • External query voltage required: Yes
  • Control LED: No.
  • Type of input voltage: Pulsed
  • Input voltage 35;;35
Product type

Binary input

Series

KNX

IP20

Data transfer (Smart Home)

Wired

Channels

4

Mounting type

DIN rail

Width

36 mm

Height

90 mm

Depth

64.50 mm

Dim

(W x H x D) 36 x 90 x 64.50 mm

Hub

Not required, optional for remote access

n.rel.

Features

Signal input

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2326445 ABB KNX 2CDG110090R0011 Binary input BE/S4.20.2.1

Description

The device queries 4 potential-free contacts with internally generated query voltage. The input status is indicated by 4 yellow LEDs. The binary inputs enable the acquisition of a total of 4 input signals (in 2 groups). The devices have one button for manual operation per channel. The devices are supplied via the ABB i-bus® and do not require any additional power supply.

This text is machine translated.

What kind of KNX are you looking for?