The S800 busbar system consists of: S803-BB250 250 A busbar, 3-pin with 24 connection lugs and 2 end caps S803-BBPC120 120 mm2 feed block, 3-pin S800-BBIC optional touch protection cap for free connection lugs S800-END optional end cap The bus bar that can be lengthed by the user enables a safe and efficient connection of S800 high-performance automatic machines. A cable cross-section of up to 120 mm2 can be connected to the infeed block.
This text is machine translated.
Description
The S800 busbar system consists of: S803-BB250 250 A busbar, 3-pin with 24 connection lugs and 2 end caps S803-BBPC120 120 mm2 feed block, 3-pin S800-BBIC optional touch protection cap for free connection lugs S800-END optional end cap The bus bar that can be lengthed by the user enables a safe and efficient connection of S800 high-performance automatic machines. A cable cross-section of up to 120 mm2 can be connected to the infeed block.
This text is machine translated.
What kind of DIN & Mounting Rails are you looking for?