• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TY524MXR TY524MXR Cable tie 140 mm 3.60 mm Black Metal latch 100 pc(s)

Product type
Cable tie
Content
100 pc(s)
Cable tie length
140 mm
Cable tie width
3.60 mm
Cable tie features
Metal latch
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

171 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.13 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB TY524MXR TY524MXR Cable tie 140 mm 3.60 mm Black Metal latch 100 pc(s)

  • Logo 'Ty-Rap: The Original Cable Tie' with '50 Years', years 1958 to 2008.
  • Award image for ABB TY524MXR TY524MXR Cable tie 140 mm 3.60 mm Black Metal latch 100 pc(s)
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The image shows the 'Lloyd's Register' logo above the text 'Type Approved' on a black background.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Flammability (UL 94 V-2)
  • Silicone free.
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

140 mm

Cable tie width

3.60 mm

Cable tie features

Metal latch

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL94 V2.

Max. bundle diameter

45 mm

Manufacturer part #

TY524MXR

Material (details)

Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel

Minimum holding force

180 N

Type

TY524MXR

Operating temperature

-40 °C upto +85 °C

Temperature range

-40 - +85 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 544597 ABB TY524MXR TY524MXR Cable tie 140 mm 3.60 mm Black Metal latch 100 pc(s)

Description

The corrosion-resistant, anti-magnetic steel nose in the cable tie head guarantees the strongest and most secure grip, which can be found in the market. Ty-Rap® can be used under the most adverse conditions, such as high humidity, heat or cold. Here is a UV-resistant version that is specially suited for outdoor installations.

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)