• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB TY527MXR TY527MXR Cable tie 340 mm 6.90 mm Black Metal latch 50 pc(s)

Product type
Cable tie
Content
50 pc(s)
Cable tie length
340 mm
Cable tie width
6.90 mm
Cable tie features
Metal latch
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

334 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.50 / piece)
€ 27.99
-11 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABB TY527MXR TY527MXR Cable tie 340 mm 6.90 mm Black Metal latch 50 pc(s)

  • Logo 'Ty-Rap: The Original Cable Tie' with '50 Years', years 1958 to 2008.
  • Award image for ABB TY527MXR TY527MXR Cable tie 340 mm 6.90 mm Black Metal latch 50 pc(s)
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The image shows the 'Lloyd's Register' logo above the text 'Type Approved' on a black background.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Flammability (UL 94 V-2)
  • Silicone free.
Product type

Cable tie

Content

50 pc(s)

Factory colour

Black

Cable tie length

340 mm

Cable tie width

6.90 mm

Cable tie features

Metal latch

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL94 V2.

Max. bundle diameter

90 mm

Manufacturer part #

TY527MXR

Material (details)

Polyamide 6.6 · Locking hub: corrosion-resistant, anti-magnetic steel

Minimum holding force

540 N

Type

TY527MXR

Operating temperature

-40 °C upto +85 °C

Temperature range

-40 - +85 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 544740 ABB TY527MXR TY527MXR Cable tie 340 mm 6.90 mm Black Metal latch 50 pc(s)

Information

Information 544740 ABB TY527MXR TY527MXR Cable tie 340 mm 6.90 mm Black Metal latch 50 pc(s)

Description

The corrosion-resistant, anti-magnetic steel nose in the cable tie head guarantees the strongest and most secure grip, which can be found in the market. Ty-Rap® can be used under the most adverse conditions, such as high humidity, heat or cold. Here is a UV-resistant version that is specially suited for outdoor installations.

Scope of delivery

  • 50 PCS

More interesting products

(*All information is plus legal VAT)