• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN A48UP A48UP Distribution board Flush mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Product type
Distribution board
No. of partitions
48
No. of rows
4
Mounting type
Flush mount
Width
344 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distribution board

No. of partitions

48

with PE and N terminals

Yes

No. of rows

4

Mounting type

Flush mount

Width

344 mm

Height

749 mm

Dim

(W x H x D) 344 x 749 x 99 mm

Depth

99 mm

Content

1 pc(s)

Weight

0

Flush mounted (plaster)

White

344 mm

TRUE

749 mm

99 mm

9016

FALSE

4

710 mm

None

330 mm

FALSE

FALSE

76 mm

TRUE

Plastic

12

Other

IP30

FALSE

FALSE

With notch

TRUE

TRUE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461366 ABN A48UP A48UP Distribution board Flush mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Description

Flush-mounted small distributor with plug-in terminals,PE 330 4 x2.5-16 30 + 344 56 x1.5-4mm²,N+N 14 x(3 x2.5-16 + 2 x1.4-4mm²),additional N-FI terminal 48 x16.2 x10mmq,frame WxHxT (mm) 21 X749 x11,Nniche dimension BxHxHxT (mm) 6,Small distribution board, IP 3, 5,Protection class II RAL, traffic white, simplest change of door stop without dismantling the cover frame, flat door lock with snap technology, simple exchange against a lock, suitable for mounting devices up to 70 mm depth, built according to DIN VDE 0603 4 2-1 12, DIN 14, wall box made from plastic, with device support rails from steel sheet, depth 88/90mm, N/PE plug-in terminals, finger-safe in mounting type, N-FI-3 mm mounting for modular, modular mounting, 2, modular mounting for modular mounting, modular mounting, 43871 mm mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, modular mounting, 9016 mm mounting for modular mounting, modular mounting sheet steel,circuit labels and sheet with pictograms,plaster shield,

This text is machine translated.

More interesting products

(*All information is plus legal VAT)