• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNAH104F02 AMIGO Distribution board (equipped) Flush mount, Cavity wall No. of partitions = 48 No. of rows = 4 Cont

Product type
Distribution board (equipped)
No. of partitions
48
No. of rows
4
Mounting type
Flush mount
Cavity wall
Width
350 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distribution board (equipped)

No. of partitions

48

with PE and N terminals

Yes

No. of rows

4

Mounting type

Flush mount

Cavity wall

Factory colour

Traffic white

Width

350 mm

Height

749 mm

Dim

(W x H x D) 350 x 749 x 100 mm

Depth

100 mm

Content

1 pc(s)

Flush-mounted/hollow wall

White

344 mm

TRUE

749 mm

99 mm

9016

FALSE

90 mm

4

710 mm

None

330 mm

FALSE

FALSE

76 mm

TRUE

Plastic

12

Other

IP30

FALSE

FALSE

With notch

TRUE

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3461479 ABN ABNAH104F02 AMIGO Distribution board (equipped) Flush mount, Cavity wall No. of partitions = 48 No. of rows = 4 Cont

User & Safety Instructions

User & Safety Instructions 3461479 ABN ABNAH104F02 AMIGO Distribution board (equipped) Flush mount, Cavity wall No. of partitions = 48 No. of rows = 4 Cont

Information

Information 3461479 ABN ABNAH104F02 AMIGO Distribution board (equipped) Flush mount, Cavity wall No. of partitions = 48 No. of rows = 4 Cont

Description

Small distribution box for hollow wall mounting consisting of: Wall box with sheet steel device mounting rail, 4-row, 48 TE, Cover frame with full door made of sheet steel, with PE/N-plug clamps, with FI-N-extension terminal, pre-wired and equipped with: 2x FI 3 A (3P+N), 9x LS switch 20-pole 2 A, 1x LS switch 40-pole 1 A, 1x Surge arrester type 16, 1x mains branch terminal

This text is machine translated.

More interesting products

(*All information is plus legal VAT)