• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPB101L0230 Empty module deep FB1 BH1 with perforated cover plate Distributor slot 1 pc(s)

Product type
Distributor slot
Content
1 pc(s)
Width
250 mm
Height
150 mm
Depth
113 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Distributor slot

Content

1 pc(s)

250 mm

150 mm

113 mm

FALSE

Closed

TRUE

0

12

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461202 ABN ABNPB101L0230 Empty module deep FB1 BH1 with perforated cover plate Distributor slot 1 pc(s)

Description

Module kit in low profile empty, from 210 mm case depth, for LT/NT/ST profiles consisting of: 4 cover plates holder, cover plate with perforated device slot, row spacing 150 mm, field width 1 / installation height 1 

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?