• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPC10512N30 Bus bar 250A 1p FB2 Prism XS (30 PCs.) Busbar 1 pc(s)

Product type
Busbar
Content
1 pc(s)
Busbar width
0-0 mm
Busbar thickness
0-0 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar

Content

1 pc(s)

0-0 mm

0-0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459615 ABN ABNPC10512N30 Bus bar 250A 1p FB2 Prism XS (30 PCs.) Busbar 1 pc(s)

Description

Accessories consisting of: Bus bar 1-pole, 250 A, field width 2, set of 30 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?