• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN GCU102N Bus bar 250 a_2-field 1-pole, 2-field, prism XS Busbar 1 pc(s)

Product type
Busbar
Content
1 pc(s)
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Busbar

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460067 ABN GCU102N Bus bar 250 a_2-field 1-pole, 2-field, prism XS Busbar 1 pc(s)

Description

Copper rail,field width (- 5 mm),suitable for busbar carrier GST40N,width 2,rated current (A) 250 (167) ,copper size L1  -3 12 x5 mm,VPE 1,copper rails,copper rails: For 40 mm busbar kits,busbar kit in low profile for installation in module kits and mounting rails on the support frame (NT/ST),Prepared for mounting of ABN NH-70 x 5 mm, NSTNH1 or integrated fuse disconnector mounting

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?