• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNPY56072N50 Plastic DIN rail mount for DIN rail 7.5 mm (set of 50) DIN rail mount 50 pc(s)

Product type
DIN rail mount
Content
50 pc(s)
Material
Plastic
Type of fastening
DIN rail (top hat rail) 35 mm
Type of DIN-rail adaptor
Straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail mount

Content

50 pc(s)

Plastic

DIN rail (top hat rail) 35 mm

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459643 ABN ABNPY56072N50 Plastic DIN rail mount for DIN rail 7.5 mm (set of 50) DIN rail mount 50 pc(s)

Description

Accessories consisting of: Click-fit DIN rail holder for mounting on the support frame, set: 50 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?