• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN FIP1N100 DIN rail holders insulated_100 for 15mm top hat rail (100 units) DIN rail mount 100 pc(s)

Product type
DIN rail mount
Content
100 pc(s)
Material
Plastic
Type of fastening
DIN rail (top hat rail) 15 mm
Type of DIN-rail adaptor
Straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail mount

Content

100 pc(s)

Plastic

DIN rail (top hat rail) 15 mm

Straight

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459944 ABN FIP1N100 DIN rail holders insulated_100 for 15mm top hat rail (100 units) DIN rail mount 100 pc(s)

Description

Insulated holder for device mounting rails, 15 mm,100 pieces,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?