• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN BP106AR BP106AR Component kit Multicolour 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Component kit

Factory colour

Multicolour

Content

1 pc(s)

Type

BP106AR

Switch-off capacity

25 kA

Release characteristics

B

Weight

0

Other

TRUE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459739 ABN BP106AR BP106AR Component kit Multicolour 1 pc(s)

Description

Assembly package,Power supply for the APZ-Room and RFZ consisting of: 1x circuit breaker 1-pin B-characteristic 6A/25 kA,1x lead-sealable transparent cover,1x device rail for mountingOn 40 mm bus bar (NAR),1x wiring kit with contact-proof plug 3-pin,1x short-circuit-proof connecting cable,2x connection terminals 16mm²

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)