• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN FBS4S2 Plan bag DIN A4 folder steel sheet (RAL9002), 61mm deep Circuit layout bag 1 pc(s)

Image similar
Product type
Circuit layout bag
Content
1 pc(s)
Colour
Grey
Width
61 mm
Model
Wiring diagram pocket
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit layout bag

Content

1 pc(s)

Grey

61 mm

Wiring diagram pocket

300 mm

300 mm

FALSE

9002

500 mm

Metal

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459910 ABN FBS4S2 Plan bag DIN A4 folder steel sheet (RAL9002), 61mm deep Circuit layout bag 1 pc(s)

Description

Circuit diagram pockets,60 mm deep,for 340-500 mm deep housing,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?