• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MNT02N20 NT carrier profile 25mm deep Length: 300mm (20 pieces) U-section rail 1 pc(s)

Product type
U-section rail
Content
1 pc(s)
Width
16 mm
Height
300 mm
Depth
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Content

1 pc(s)

16 mm

300 mm

25 mm

Fastening parts/-set

Steel

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460422 ABN MNT02N20 NT carrier profile 25mm deep Length: 300mm (20 pieces) U-section rail 1 pc(s)

Description

NT-profile, 25 mm deep, suitable for devices up to 400 A, suitable for use in all system casings, grid unit = 150 mm, incl. fixing material , length 300 mm, RE 2, VPE 20, NT-profiles,

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?