• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN MNT09N10 NT carrier profile 25mm deep L=1350mm set (10 pieces) U-section rail 1 pc(s)

Image similar
Product type
U-section rail
Content
1 pc(s)
Width
16 mm
Height
1350 mm
Depth
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-section rail

Content

1 pc(s)

16 mm

1350 mm

25 mm

Fastening parts/-set

Steel

TRUE

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3460513 ABN MNT09N10 NT carrier profile 25mm deep L=1350mm set (10 pieces) U-section rail 1 pc(s)

Description

Inner expansion system Support frame NT profile, 25mm deep, suitable for devices up to 400 A and busbars up to 30 x 10 mm, incl. mounting material, length 1350mm, set consisting of 10 pieces

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?