• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN UK25RM8640 UK25RM8640 Flush mount No. of partitions = 24 No. of rows = 5 Content 1 pc(s)

Image similar
No. of partitions
24
No. of rows
5
Mounting type
Flush mount
Width
570 mm
Height
850 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of partitions

24

with PE and N terminals

Yes

No. of rows

5

Mounting type

Flush mount

Width

570 mm

Height

850 mm

Dim

(W x H x D) 570 x 850 x 126 mm

Depth

126 mm

Content

1 pc(s)

Flush mounted (plaster)

White

570 mm

TRUE

850 mm

126 mm

9016

TRUE

110 mm

5

820 mm

Door

570 mm

FALSE

FALSE

80 mm

TRUE

Steel

24

Other

IP30

FALSE

FALSE

With notch

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459437 ABN UK25RM8640 UK25RM8640 Flush mount No. of partitions = 24 No. of rows = 5 Content 1 pc(s)

Description

Complete cabinet for in-wall and hollow wall mounting consisting of: Cover frame incl. door with ventilation slots, 1x distribution panel 5-row, 1x multimedia field LexCom Home comprising: 4x full-surface Multimedia mounting surface for accommodating LexCom accessories in plug-and screw technology

This text is machine translated.