• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN UK26RM8750 UK26RM8750 Flush mount No. of partitions = 24 No. of rows = 6 Content 1 pc(s)

No. of partitions
24
No. of rows
6
Mounting type
Flush mount
Content
1 pc(s)
Mounting method
Flush mounted (plaster)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of partitions

24

No. of rows

6

Mounting type

Flush mount

Content

1 pc(s)

Flush mounted (plaster)

White

570 mm

TRUE

1000 mm

126 mm

9016

TRUE

110 mm

6

970 mm

Door

570 mm

FALSE

FALSE

80 mm

TRUE

Steel

24

Other

IP30

FALSE

FALSE

With notch

TRUE

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459451 ABN UK26RM8750 UK26RM8750 Flush mount No. of partitions = 24 No. of rows = 6 Content 1 pc(s)

Description

Complete cabinet for in-wall and hollow wall mounting consisting of: Cover frame incl. door with ventilation slots, 1x distribution panel 6-row, 1x multimedia field LexCom Home comprising: 5x full-surface Multimedia mounting surface for accommodating LexCom accessories in plug-and screw technology

This text is machine translated.