User & Safety Instructions 3460858 ABN XCUW133B Cu-rail 3FB 30x10x837mm horizontal, both sides extended by 46mm Copper rail 1 pc(s)
Description
Copper rail,field width (+85 mm),suitable for busbar carriers FST901N and FST903N,width 3,height 3,rated current (A) 1 20/30 (573),copper size L1-3 30 x10 mm,VPE 630,copper rails,pre-assembled copper rails in sizes,12 x5.30 x5.12 x10.30 x10 mm in the following variants:,horizontal version extended (field width from 20/30 mm)
Copper rail,field width (+85 mm),suitable for busbar carriers FST901N and FST903N,width 3,height 3,rated current (A) 1 20/30 (573),copper size L1-3 30 x10 mm,VPE 630,copper rails,pre-assembled copper rails in sizes,12 x5.30 x5.12 x10.30 x10 mm in the following variants:,horizontal version extended (field width from 20/30 mm)
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?