User & Safety Instructions 3458797 ABN XCUW163 Cu-rail 3FB 60x10x745mm horizontal, without protrusion Copper rail 1 pc(s)
Description
Copper rail,field width (- 5 20/30 mm),suitable for busbar carriers FST901N and FST903N,width 3,rated current (A) 1200 (185),copper size L1-3 60 x 10 mm,VPE 1,copper rails,For 985 mm busbar kits,Pre-assembled copper rails in the,sizes 30 x 10.40 x 10.50 x 10.60 x 10 mm in the following variants:,Horizontal version: Copper field width extended from 20/30 mm
Copper rail,field width (- 5 20/30 mm),suitable for busbar carriers FST901N and FST903N,width 3,rated current (A) 1200 (185),copper size L1-3 60 x 10 mm,VPE 1,copper rails,For 985 mm busbar kits,Pre-assembled copper rails in the,sizes 30 x 10.40 x 10.50 x 10.60 x 10 mm in the following variants:,Horizontal version: Copper field width extended from 20/30 mm
This text is machine translated.
What kind of Distribution Cabinet Accessories are you looking for?