• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN Z39160 Z39160 Counter mount module No. of partitions = 36 No. of rows = 9 Content 1 pc(s)

Product type
Counter mount module
No. of partitions
36
No. of rows
9
Width
750 mm
Height
1350 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Counter mount module

No. of partitions

36

No. of rows

9

Width

750 mm

Height

1350 mm

Dim

(W x H x D) 750 x 1350 x 145 mm

Depth

145 cm

Content

1 pc(s)

Weight

0

White

750 mm

2-story

1350 mm

9002

FALSE

300 mm

TRUE

36

0

9

6

With bus bar 5-pole

IP20

63 A

Closed with prestamping

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459160 ABN Z39160 Z39160 Counter mount module No. of partitions = 36 No. of rows = 9 Content 1 pc(s)

Description

Meter location 3Pkt 6Z with terminal block,5-pole,BxH: 750x1350mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)