Absima 1:10 universal-off-road wheel set BLK (2 pieces)
Universal application for vehicles on a scale of 1:10
Technical specifications
Application area 1:10 off-road vehicles (almost) of all kinds
Tires mixture Medium
12mm hexagonal head wheel rim drive key.
With inlays
Ready stuck
Ø Internal rim 75 mm
Weight: 115g
Product type
Complete wheels
Scale
1:10
Tyre Ø
120 mm
Content
1 pc(s)
Rim colour
Black
Suitable for
Monster truck
Truggy
Buggy
Tyre type/tread
Offroad
Tyre width
45 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404458 Absima 1:10 Monster truck, Truggy, Buggy Complete wheels Offroad Black 1 pc(s)
Description
There are wheels that look good everywhere. Our 1:10 "Universal off-road wheel set" probably belongs to it. Originally designed for Short Course Trucks, these wheels fit into a variety of vehicles such as Trucks, Truggies, Sand Buggies and even Crawler. Thanks to the Medium tire compound and the rough profile, these wheels are very durable and generally offer a good grip.
This text is machine translated.
Scope of delivery
2 Universal off-road wheels
Description
There are wheels that look good everywhere. Our 1:10 "Universal off-road wheel set" probably belongs to it. Originally designed for Short Course Trucks, these wheels fit into a variety of vehicles such as Trucks, Truggies, Sand Buggies and even Crawler. Thanks to the Medium tire compound and the rough profile, these wheels are very durable and generally offer a good grip.