Absima 1:10 wheel set "monster Block balloon wheels" white (2 pieces)
Universal application for vehicles on a scale of 1:10
Technical specifications
Application area 1:10 off-road
Rim mounting 12mm/6-edges
Offset +3
Ready stuck
Weight 170g.
Product type
Complete wheels
Scale
1:10
Tyre Ø
115 mm
Content
2 pc(s)
Rim colour
White
Offset
3 mm
Suitable for
Monster truck
Tyre type/tread
Block Tread
Tyre width
70 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3404457 Absima 1:10 Monster truck Complete wheels Block Tread White 2 pc(s)
Description
Many know the ingenious Block Balloon Wheels - popular for use on retro off-road cars. But of course this type of wheels also fits under other vehicles. The prerequisite is that there is enough space for the car body and that the steering servo has sufficient actuating power. Our monster wheels have an extreme offset! This gives the vehicle a particularly wide track. Block wheels or balloon wheels are also especially suitable for retro RC cars. Cool appearance at a cool price.
This text is machine translated.
Scope of delivery
2 pieces Monster Block Balloon Wheels
Description
Many know the ingenious Block Balloon Wheels - popular for use on retro off-road cars. But of course this type of wheels also fits under other vehicles. The prerequisite is that there is enough space for the car body and that the steering servo has sufficient actuating power. Our monster wheels have an extreme offset! This gives the vehicle a particularly wide track. Block wheels or balloon wheels are also especially suitable for retro RC cars. Cool appearance at a cool price.