• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima 2330084 Tuning part Shock absorber

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Pair available
14-day return policy included

Highlights & Details

Absima Aluminium Piggyback Shock Absorber 110mm 1:10 (2 pcs.)

  • Fully functional expansion tank
  • Aluminium casing.
  • Oil filled with 100CPS

Technical specifications

  • Complete length 120 mm
  • Mounting length 110 mm
  • Weight (per piece/filled) 35g
  • 3.0mm Piston rod
  • Filled with 100CPS oil (damper housing only)
Manufacturer part #

2330084

Product type

Tuning part

Spare part type

Shock absorber

Scale

1:10

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404454 Absima 2330084 Tuning part Shock absorber

Description

Piggyback shock absorbers are characterized by the fact that there is an expansion tank at the side of the shock absorber casing, which carries out different functions. The expansion tank is an additional container for oil, which in some cases has a surface enlarged by cooling fins. If the oil in shock absorbers becomes too hot due to extreme stress, the dampening function is lost due to the formation of gas in the oil, to prevent this, the additional oil tank increases the amount of oil and the cooling surface of the damper housing increases, so that the oil as a whole is not heated as quickly as possible due to the extreme load. To prevent leakage during transport, only our shock absorber housings are filled with 100CPS oil as standard. For full performance, the expansion tank must also be filled well with oil.

This text is machine translated.

Features

  • Application area Crawler and offroad
  • Aluminium damping casing and piggyback casing
  • Spring preload adjustable via knurled screw

Scope of delivery

  • 1 pair of Piggyback shock absorbers

More interesting products

(*All information is plus legal VAT)