• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Lexan paint Red Can 150 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 49.93)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Paintz polycarbonate spray paint

  • Perfect for car bodies suitable
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Factory colour

Red

Product type

Lexan paint

Container

Can

Content

150 ml

Colour type

Lexan paint

Model

Polycarbonate spray paint

Documents & Downloads

Security datasheet

Security datasheet 1227306 Absima Lexan paint Red Can 150 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Give your RC car your own individual look. Thanks to the new Absima PAINTZ colors you now have the possibility to do so. Absima Paintz is a fuel-resistant color for polycarbonate (Lexan) and therefore also suitable for Nitro-powered vehicles. Numerous color shades are available to you.

Each can contains 150 ml of high-covering paint. Shake the can thoroughly before use. The body to be painted should be thoroughly degreased and cleaned. You can use spolant and water for this purpose. It is recommended to apply several thin layers to obtain a good result. The spray distance must be at least 20 cm. It is recommended to allow the paint to dry between spray operations to prevent the paint from running.

This text is machine translated.

Scope of delivery

  • 1 socket.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

What kind of Model Making Paint are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.