• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Motor fan bracket Compatible with: 540 series electric motor

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping device Ø: 36mm (for 540 engines etc.)
  • Fan mounting 30 mm
Product type

Motor fan bracket

Weight

7 g

Content

1 pc(s)

Compatible with

540 series electric motor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404439 Absima Motor fan bracket Compatible with: 540 series electric motor

Description

Universal fan bracket made of aluminum for keeping your motor cool. Suitable for all 30mm wheel rim drive key. 2 screws allow you to tighten the clamp. The foam rubber coating prevents the fan from slipping and protects the housing

This text is machine translated.

Scope of delivery

  • 1 pc. Aluminium Fan holder with Ø 36mm

Hints

Suitable for Absima for example: Aluminium Fan series 2310050 - 2310054

More interesting products

(*All information is plus legal VAT)