• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (LiPo) 7.4 V 2500 mAh No. of cells: 2 Softcase JR

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

2500 mAh

Weight

104 g

Dim

(L x W x H) 90 x 29 x 17 mm

Connector system

JR

Balancer plug-in

XH

Height

17 mm

Length

90 mm

Width

29 mm

Model version

Softcase

Manufacturer part #

4110006

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1516945 Absima Scale model battery pack (LiPo) 7.4 V 2500 mAh No. of cells: 2 Softcase JR

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.