• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (NiMH) 7.2 V 4200 mAh No. of cells: 6 Stick T connectors

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

6

Voltage

7.2 V

Capacity (mAh, Ah)

4200 mAh

Weight

402 g

Dim

(L x W x H) 134 x 47 x 24 mm

Connector system

T connectors

Height

24 mm

Length

134 mm

Width

47 mm

Model version

Stick

Manufacturer part #

4100004

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1516941 Absima Scale model battery pack (NiMH) 7.2 V 4200 mAh No. of cells: 6 Stick T connectors

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.