• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (LiPo) 7.4 V 360 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium polymer additional battery for Absima 1:24 Micro Crawler series

  • Spare battery LiPo 7.4V 360mAh for Absima 1:24 Micro Crawler models Defender and Jimmy

Technical specifications

No. of cells

2

Product type

Scale model battery pack (LiPo)

Voltage

7.4 V

Capacity (mAh, Ah)

360 mAh

Technology

LiPo

Manufacturer part #

1010015

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757900 Absima Scale model battery pack (LiPo) 7.4 V 360 mAh

Description

The trend is toward a second battery - for longer driving pleasure. Up to 45 minutes of extra time is waiting for you with this spare battery, in which your Absima 1:24 Micro Crawler Defender or Jimmy can overcome many obstacles. .

This text is machine translated.

Scope of delivery

  • 1 pc. 7.4V 360mAh LiPo-battery

Hints

Do not short circuit, do not throw into fire, return to an assembly point after the end of life. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight.

More interesting products

(*All information is plus legal VAT)