• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery pack (LiPo) 3.7 V 320 mAh

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Lithium polymer additional battery for Absima 1:24 extreme mini racing series

  • Spare battery LiPo 3.7V 300mAh for Absima 1:24 early stage models Extreme mini Racing Buggy & Touring/Drift Car

Technical specifications

No. of cells

1

Product type

Scale model battery pack (LiPo)

Voltage

3.7 V

Capacity (mAh, Ah)

320 mAh

Technology

LiPo

Manufacturer part #

1240001

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757894 Absima Scale model battery pack (LiPo) 3.7 V 320 mAh

Description

The trend is toward a second battery - for longer driving pleasure. Up to 20 minutes extra time is waiting for you with this spare battery, in which your Absima 1:24 extreme mini racing buggy or touring/drift car properly sweeps over the floor.

This text is machine translated.

Scope of delivery

  • 1 pcs. 3.7V 300mAh LiPo battery

Hints

Do not short circuit, do not throw into fire, return to an assembly point after the end of life. The battery should be fully charged before you start driving so that you can enjoy your driving pleasure for as long as possible. As soon as your car does not move smoothly or the steering is no longer moved as you know, the rechargeable battery should be recharged. Your car will recognize when the "tank" is empty and show you through the features listed above. It is best to always charge the battery outside of the vehicle and keep it in sight.

More interesting products

(*All information is plus legal VAT)