• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gens ace Scale model battery pack (NiMH) 7.2 V 5000 mAh No. of cells: 6 1 C Stick Tamiya

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

492 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7.2 V 5000 mAh NiMH battery Tamiya

  • 7.2 V
  • 5000 mAh
  • This text is machine translated.

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

6

Voltage

7.2 V

Capacity (mAh, Ah)

5000 mAh

Electrical load

1 C

Weight

424 g

Dim

(L x W x H) 142 x 48.5 x 25.5 mm

Connector system

Tamiya

Balancer plug-in

Tamiya

Height

25.5 mm

Length

142 mm

Width

48.5 mm

Model version

Stick

Manufacturer part #

B-5000-7.2V-NiMH-Tamiya

Content

1 pc(s)

Range of use

Model making

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1781949 Gens ace Scale model battery pack (NiMH) 7.2 V 5000 mAh No. of cells: 6 1 C Stick Tamiya

Security datasheet

Security datasheet 1781949 Gens ace Scale model battery pack (NiMH) 7.2 V 5000 mAh No. of cells: 6 1 C Stick Tamiya

Description

Scope of delivery

  • Rechargeable battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)