• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 3.7 V 800 mAh No. of cells: 1 25 C Softcase BEC

EAN:
Part number:
Item no:
1/2
Image similar
Fast track dispatch on Fri 23 Oct

99 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely Model Battery Pack (LiPo) 3.7 V 800 mAh

  • Ready-made with plug system XH-Balancer connection

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

800 mAh

Electrical load

25 C

Weight

19.8 g

Dim

(L x W x H) 53 x 30 x 9 mm

Connector system

BEC

Height

9 mm

Length

53 mm

Width

30 mm

Model version

Softcase

Weight, information

approx.

Manufacturer part #

RE-7853487

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617829 Reely Scale model battery pack (LiPo) 3.7 V 800 mAh No. of cells: 1 25 C Softcase BEC

Description

The Reely LiPo batteries impress through their reliability and stability and are suitable for use in your micro-helis, motor sailers, artificial flight models or model cars. The new Reely battery pack generation is based on the latest LiPo technology, which leads to extraordinary performance. Due to the increased energy density, the dimensions could be reduced to a minimum WAS is also noticeable in its low weight. With the new Reely battery packs you will be offered a wide range of options, with which you can cover your requirements for the entire spectrum of model construction. All battery packs are fully assembled with a pre-mounted plug system, possess an XH balancer connection and offer a very good price-performance ratio.

This text is machine translated.

Features

  • LiPo high-power cells for the entire spectrum of the model construction world
  • A high current carrying capacity when the voltage is high
  • Compact dimensions
  • Low weight
  • Low heating
  • Fully assembled with plug system
  • XH Balancer connection
  • Wide range of capacities
  • Latest LiPo technology
  • Excellent reliability and stability.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.98€ 7.00*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)