
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
NiMH receiver rechargeable battery packs Mignon
- Selected cellsSilicone cable
- This text is machine translated.
Technical specifications
- Technology
NiMH
- Product type
Scale model battery pack (NiMH)
- No. of cells
4
- Voltage
4.8 V
- Capacity (mAh, Ah)
2300 mAh
- Weight
152 g
- Dim
(L x W x H) 55 x 50 x 14 mm
- Connector system
JR socket
- Height
14 mm
- Length
55 mm
- Width
50 mm
- Size
AA
- Model version
Side by side
- Weight, information
approx.
- Manufacturer part #
RE-7839753
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2613251 Reely Scale model battery pack (NiMH) 4.8 V 2300 mAh No. of cells: 4 AA Side by side JR socket
Description
Features
- Pre-assembled battery pack with shrink-fit hose and end caps
- Silicon cable and connectors with gold contacts
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.98*
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































