• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tattu Scale model battery pack (LiPo) 11.1 V 2300 mAh No. of cells: 3 45 C Softcase XT60

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

259 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

11.1 V 2300 mAh 45 C Lipo battery

  • 11.1V
  • 2300 mAh
  • 45 C
  • This text is machine translated.

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

2300 mAh

Electrical load

45 C

Weight

182.2 g

Dim

(L x W x H) 105.3 x 33.14 x 22.26 mm

Connector system

XT60

Balancer plug-in

XH

Height

22.26 mm

Length

105.3 mm

Width

33.14 mm

Model version

Softcase

Manufacturer part #

TA-45C-2300-3S1P

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

Information

Test Summary Report 1542437 Tattu Scale model battery pack (LiPo) 11.1 V 2300 mAh No. of cells: 3 45 C Softcase XT60

Security datasheet

Security datasheet 1542437 Tattu Scale model battery pack (LiPo) 11.1 V 2300 mAh No. of cells: 3 45 C Softcase XT60

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.97*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)