• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 11.1 V 1000 mAh No. of cells: 3 25 C Softcase BEC

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

11.1V 1000 mAh 25C Eco-Line Lipo battery

  • Fully assembled with plug system
  • XH balancer connection
  • Excellent price - performance ratio.

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

1000 mAh

Electrical load

25 C

Weight

104 g

Dim

(L x W x H) 75 x 31 x 22 mm

Connector system

BEC

Balancer plug-in

XH

Height

22 mm

Length

75 mm

Width

31 mm

Model version

Softcase

Manufacturer part #

RE-7845957

Content

1 Pair

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615319 Reely Scale model battery pack (LiPo) 11.1 V 1000 mAh No. of cells: 3 25 C Softcase BEC

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Features

  • Li Po-Hochleistungszellen for the entire spectrum of modeling world
  • At high voltage situation a high current carrying capacity
  • Compact dimensions
  • Lightweight
  • Low heat build-up
  • Fully assembled with plug system
  • XH balancer connection
  • Large selection of capacities
  • Latest lipo-technology
  • Very good reliability and stability

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)