• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Red Power Scale model battery pack (LiPo) 3.7 V 250 mAh No. of cells: 1 Softcase JST

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Energy (watt-hours): 0,925 Wh
  • Configuration: 1S
  • Load duration max. 7.5 A
  • JST plug
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Continuous discharge

7.5 A

Voltage

3.7 V

Capacity (mAh, Ah)

250 mAh

Weight

8 g

Dim

(L x W x H) 52 x 12 x 7 mm

Connector system

JST

Balancer plug-in

JST

Height

7 mm

Length

52 mm

Width

12 mm

Model version

Softcase

Weight, information

with cable

Manufacturer part #

17032

Content

1 pc(s)

Range of use

Model making

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339797 Red Power Scale model battery pack (LiPo) 3.7 V 250 mAh No. of cells: 1 Softcase JST

Description

Red Power XT lithium polymer (LiPo) batteries are characterized by an optimum weight/power ratio and are the first choice for almost all applications.

Ready-made with the leading XT plug system.

This text is machine translated.

Features

  • Low inner resistance for high load-carrying capacity
  • LMT (Lithium Molecular Tech) for less weight and more power
  • Specially developed for the R/C Model sport
  • Simple and compact
  • Strictly selected top quality
  • Fresh goods from the latest production
  • 30-point quality check

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)