
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
5% = € 0.55
€ 10.37
5
7% = € 0.76
€ 10.16
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
ET - Lipo Battery 3.7V 500 mAh
- Voltage: 3.7 V
- Capacity 500 mAh
Technical specifications
- Technology
Li-ion
- Product type
Scale model battery pack (Li-ion)
- No. of cells
1
- Voltage
3.7 V
- Capacity (mAh, Ah)
500 mAh
- Weight
10.7 g
- Connector system
Blade terminal
- Balancer plug-in
Blade terminal
- Model version
Softcase
- Manufacturer part #
RE-8647968
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2882656 Reely Scale model battery pack (Li-ion) 3.7 V 500 mAh No. of cells: 1 Softcase Blade terminal
Information
Test Summary Report 2882656 Reely Scale model battery pack (Li-ion) 3.7 V 500 mAh No. of cells: 1 Softcase Blade terminal
Description
Suitable for Reely RAINBOW Drone
Features
- Voltage: 3.7 V
- Capacity 500 mAh










