
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
NIMH AA 4.8V BLOCK 2300 MAH JR
- Perfect receiver batterySelected cells
- This text is machine translated.
Technical specifications
- Technology
NiMH
- Product type
Scale model receiver battery (NiMH)
- No. of cells
4
- Voltage
4.8 V
- Capacity (mAh, Ah)
2300 mAh
- Weight
152 g
- Dim
(L x W x H) 51 x 26 x 26 mm
- Connector system
JR socket
- Height
26 mm
- Length
51 mm
- Width
26 mm
- Size
AA
- Model version
Block
- Weight, information
approx.
- Manufacturer part #
RE-7863549
- Content
1 pc(s)
- Range of use
Model making
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621183 Reely Scale model receiver battery (NiMH) 4.8 V 2300 mAh No. of cells: 4 AA Block JR socket
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 24.98*
What kind of Model Making Battery Packs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































