• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 3.7 V 200 mAh No. of cells: 1 Blade terminal

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

479 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • - connector: molex 51021 2P
  • - charging time: 7 mins via USB charging cable
Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

200 mAh

Weight

6 g

Dim

(L x W x H) 25 x 18 x 7 mm

Connector system

Blade terminal

Balancer plug-in

Blade terminal

Height

7 mm

Length

25 mm

Width

18 mm

Manufacturer part #

RE-6443511

Content

1 pc(s)

Suitable for

Reely TQ Performance Drone

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147837 Reely Scale model battery pack (LiPo) 3.7 V 200 mAh No. of cells: 1 Blade terminal

Description

Suitable Drone Battery Reely TQ Performace Drone (Order. No.: 1934146).

Features

  • Voltage: 3.7 V
  • Capacity 200 mAh

Scope of delivery

  • Battery

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)