• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hubsan Scale model battery pack (LiPo) 3.7 V 380 mAh No. of cells: 1 Softcase Blade terminal

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

926 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 10.99
-66 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

1

Voltage

3.7 V

Capacity (mAh, Ah)

380 mAh

Dim

(L x W x H) 38 x 21 x 7 mm

Connector system

Blade terminal

Balancer plug-in

- (N/A)

Height

7 mm

Length

38 mm

Width

21 mm

Model version

Softcase

Manufacturer part #

H107-a24

Content

1 pc(s)

Suitable for

X4

Intended use

Spare part

Suitable for

Hubsan X4 FPV

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1008370 Hubsan Scale model battery pack (LiPo) 3.7 V 380 mAh No. of cells: 1 Softcase Blade terminal

Description

Suitable spare part Hubsan X4 FPV Quadcopter (Order. No.: 807318).

This text is machine translated.

Features

  • Voltage: 3.7 V
  • Capacity: 380 mAh.

Scope of delivery

  • Flight battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98€ 5.80*

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)