• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (NiMH) 7.2 V 2000 mAh No. of cells: 6 Block Tamiya

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

116 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely NIMH SUB-C 2000MAH 7.2V Tamiya Block

  • Silicone cableSelected cellsGold-plated contacts
  • This text is machine translated.

Technical specifications

Technology

NiMH

Product type

Scale model battery pack (NiMH)

No. of cells

6

Voltage

7.2 V

Capacity (mAh, Ah)

2000 mAh

Weight

297 g

Dim

(L x W x H) 67 x 42 x 46 mm (approx.)

Connector system

Tamiya

Height

46 mm

Length

67 mm

Width

42 mm

Size

Sub-C

Model version

Block

Manufacturer part #

RE-7855158

Content

1 pc(s)

Dim. (add. text)

approx.

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2618386 Reely Scale model battery pack (NiMH) 7.2 V 2000 mAh No. of cells: 6 Block Tamiya

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

Features

  • Pre-assembled battery pack with shrink-fit hose and end caps
  • Silicon cable and connectors with gold contacts.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)