• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 7.4 V 500 mAh No. of cells: 2 25 C Softcase BEC

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

197 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely model built battery pack (LiPo) 7.4 V 500 mAh cells number: 2 25 C Softcase BEC

  • 7.4 V/500 mAhNumber of cells: 2Soft case

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

2

Voltage

7.4 V

Capacity (mAh, Ah)

500 mAh

Electrical load

25 C

Weight

35 g

Dim

(L x W x H) 59 x 31 x 12 mm

Connector system

BEC

Balancer plug-in

XH

Height

12 mm

Length

59 mm

Width

31 mm

Model version

Softcase

Manufacturer part #

RE-7851726

Content

1 pc(s)

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617242 Reely Scale model battery pack (LiPo) 7.4 V 500 mAh No. of cells: 2 25 C Softcase BEC

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)