• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Amewi Scale model battery pack (LiPo) 7.4 V 600 mAh No. of cells: 2 Softcase JST

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Energy quantity: 4.44Wh
  • JST-BEC connector system
Product type

Scale model battery pack (LiPo)

No. of cells

2

Continuous discharge

18 A

Voltage

7.4 V

Capacity (mAh, Ah)

600 mAh

Weight

28 g

Dim

(L x W x H) 60 x 17 x 14 mm

Connector system

JST

Height

14 mm

Length

60 mm

Width

17 mm

Model version

Softcase

Manufacturer part #

28165

Content

1 pc(s)

Short time max. discharge

36 A

Max. charging current

1.2 A

Intended use

Spare part

Range of use

Model making

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436343 Amewi Scale model battery pack (LiPo) 7.4 V 600 mAh No. of cells: 2 Softcase JST

User & Safety Instructions

User & Safety Instructions 3436343 Amewi Scale model battery pack (LiPo) 7.4 V 600 mAh No. of cells: 2 Softcase JST

Description

Scope of delivery

  • LiPo battery 2S
  • This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)