• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Scale model battery pack (LiPo) 11.1 V 3700 mAh No. of cells: 3 40 C Hard case XT90

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely modeling battery pack (LiPo) 11.1 V 3700 mAh cells-number: 3 40 C hard case XT90

  • 11.1 V/3700 mAh Number of cells: 3Hard case

Technical specifications

Technology

LiPo

Product type

Scale model battery pack (LiPo)

No. of cells

3

Voltage

11.1 V

Capacity (mAh, Ah)

3700 mAh

Electrical load

40 C

Weight

346 g

Dim

(L x W x H) 139 x 46 x 25 mm

Connector system

XT90

Balancer plug-in

XH

Height

25 mm

Length

139 mm

Width

46 mm

Model version

Hard case

Weight, information

approx.

Manufacturer part #

RE-7851483

Content

1 pc(s)

Max. charging current

8 A

Range of use

Model making

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617161 Reely Scale model battery pack (LiPo) 11.1 V 3700 mAh No. of cells: 3 40 C Hard case XT90

Description

The current generation of Reely batteries have everything you expect from a modern battery, WAS. With consistent production and quality control, these batteries impress with higher capacity and voltage values. We've also consistently increased the high current capacity. The best Reely batteries, ever, are only available in this color design.

This text is machine translated.

What kind of Model Making Battery Packs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)